
SFH618A-3X016 | |
|---|---|
DigiKey Part Number | SFH618A-3X016-ND |
Manufacturer | |
Manufacturer Product Number | SFH618A-3X016 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH618A-3X016 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,73300 | € 7,33 |
| 100 | € 0,54560 | € 54,56 |
| 500 | € 0,46232 | € 231,16 |
| 1 000 | € 0,43506 | € 435,06 |
| 2 000 | € 0,41194 | € 823,88 |
| 5 000 | € 0,38669 | € 1 933,45 |
| 10 000 | € 0,37097 | € 3 709,70 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

