Similar
Similar
Similar

SFH6139-X017T | |
|---|---|
DigiKey Part Number | SFH6139-X017T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH6139-X017T |
Description | OPTOISO 5.3KV DARL W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 18V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 400% @ 1.6mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 600ns, 1µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4701#300 | Broadcom Limited | 0 | HCPL-4701#300-ND | € 2,61115 | Similar |
| HCPL-4701-320E | Broadcom Limited | 0 | HCPL-4701-320E-ND | € 1,86772 | Similar |
| HCPL-4701-360E | Broadcom Limited | 0 | HCPL-4701-360E-ND | € 1,86772 | Similar |


