
SFH6106-3T | |
|---|---|
DigiKey Part Number | SFH6106-3TTR-ND - Tape & Reel (TR) SFH6106-3TCT-ND - Cut Tape (CT) SFH6106-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6106-3T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6106-3T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6106-3 | Vishay Semiconductor Opto Division | 3 749 | SFH6106-3-ND | € 1,23000 | Parametric Equivalent |
| SFH6106-3X001 | Vishay Semiconductor Opto Division | 1 713 | SFH6106-3X001-ND | € 0,83000 | Parametric Equivalent |
| SFH6106-3X001T | Vishay Semiconductor Opto Division | 264 | SFH6106-3X001TCT-ND | € 0,89000 | Parametric Equivalent |
| SFH610A-3X007T | Vishay Semiconductor Opto Division | 1 314 | SFH610A-3X007TCT-ND | € 1,07000 | Parametric Equivalent |
| SFH6156-3 | Vishay Semiconductor Opto Division | 12 842 | SFH6156-3-ND | € 0,55640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,58300 | € 5,83 |
| 100 | € 0,42960 | € 42,96 |
| 500 | € 0,36122 | € 180,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33881 | € 338,81 |
| 2 000 | € 0,31980 | € 639,60 |
| 3 000 | € 0,31004 | € 930,12 |
| 5 000 | € 0,29902 | € 1 495,10 |
| 7 000 | € 0,29247 | € 2 047,29 |
| 10 000 | € 0,28608 | € 2 860,80 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

