Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFH601-4X009T | |
|---|---|
DigiKey Part Number | SFH601-4X009T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH601-4X009T |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH601-4X009T Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 100V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-4S(TA) | Everlight Electronics Co Ltd | 0 | CNY17-4S(TA)-ND | € 0,28540 | Similar |
| SFH601-1SM | Isocom Components 2004 LTD | 0 | 58-SFH601-1SM-ND | € 0,20250 | Similar |
| SFH601-1SMT&R | Isocom Components 2004 LTD | 0 | 58-SFH601-1SMT&RTR-ND | € 0,23769 | Similar |
| SFH601-2SM | Isocom Components 2004 LTD | 0 | 58-SFH601-2SM-ND | € 0,20250 | Similar |
| SFH601-2SMT&R | Isocom Components 2004 LTD | 0 | 58-SFH601-2SMT&RTR-ND | € 0,23769 | Similar |



