
SFH601-2X016 | |
|---|---|
DigiKey Part Number | SFH601-2X016-ND |
Manufacturer | |
Manufacturer Product Number | SFH601-2X016 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 100V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 50 | € 0,74980 | € 37,49 |
| 100 | € 0,69310 | € 69,31 |
| 500 | € 0,59176 | € 295,88 |
| 1 000 | € 0,55866 | € 558,66 |
| 2 000 | € 0,53059 | € 1 061,18 |
| 5 000 | € 0,49996 | € 2 499,80 |
| 10 000 | € 0,48089 | € 4 808,90 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,58600 |

