
MCT6-X009T | |
|---|---|
DigiKey Part Number | MCT6-X009T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT6-X009T |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT61S | onsemi | 1 035 | MCT61S-ND | € 0,84000 | Similar |
| MCT61SD | onsemi | 195 | MCT61SDCT-ND | € 0,90000 | Similar |
| MCT62S | onsemi | 1 572 | MCT62S-ND | € 0,82000 | Similar |
| MCT62SD | onsemi | 6 082 | MCT62SDCT-ND | € 0,88000 | Similar |
| MCT6S | onsemi | 1 715 | MCT6S-ND | € 0,79000 | Similar |


