Similar
Similar

MCA231-X009T | |
|---|---|
DigiKey Part Number | MCA231-X009T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA231-X009T |
Description | OPTOISO 5.3KV DARL W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD |
EDA/CAD Models | MCA231-X009T Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.1V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 10µs, 30µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCA231SM | Isocom Components 2004 LTD | 65 | 58-MCA231SM-ND | € 0,66000 | Similar |
| MCA231SMT&R | Isocom Components 2004 LTD | 0 | 58-MCA231SMT&RTR-ND | € 0,27102 | Similar |
| MCA255SM | Isocom Components 2004 LTD | 55 | 58-MCA255SM-ND | € 0,66000 | Similar |
| MCA255SMT&R | Isocom Components 2004 LTD | 0 | 58-MCA255SMT&RTR-ND | € 0,27102 | Similar |


