
K857PH-GS15 | |
|---|---|
DigiKey Part Number | 751-K857PH-GS15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K857PH-GS15 |
Description | SENSOR PHOTODIODE 950NM 6VDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 2.5µs, 3.9µs 120° 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 10 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Dark (Typ) 1nA |
Packaging Tape & Reel (TR) | Active Area 1.6mm² |
Part Status Active | Viewing Angle 120° |
Wavelength 950nm | Operating Temperature -40°C ~ 110°C (TA) |
Spectral Range 710nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 6-VDFN Exposed Pad |
Response Time 2.5µs, 3.9µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,77091 | € 3 854,55 |
| Unit Price without VAT: | € 0,77091 |
|---|---|
| Unit Price with VAT: | € 0,94051 |

