
ILD755-1X017 | |
|---|---|
DigiKey Part Number | ILD755-1X017-ND |
Manufacturer | |
Manufacturer Product Number | ILD755-1X017 |
Description | OPTOISOLTR 5.3KV 2CH DARL 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILD755-1X017 Models |
Category | Voltage - Output (Max) 60V |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 1V |
Number of Channels 2 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 750% @ 2mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 50µs, 50µs | Supplier Device Package 8-SMD |
Input Type AC, DC | Base Product Number |
Output Type Darlington |

