
IL4118-X017 | |
|---|---|
DigiKey Part Number | IL4118-X017-ND |
Manufacturer | |
Manufacturer Product Number | IL4118-X017 |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4118-X017 Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA |
Packaging Tube | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 800 V | Approval Agency BSI, CSA, cUR, FIMKO, UR, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL4118-X007 | Vishay Semiconductor Opto Division | 627 | IL4118-X007-ND | € 4,23000 | Parametric Equivalent |
| FOD4108SDV | onsemi | 8 643 | FOD4108SDVCT-ND | € 3,58000 | Similar |
| FOD4118SDV | onsemi | 630 | FOD4118SDVCT-ND | € 4,33000 | Similar |
| FOD4118SV | onsemi | 900 | FOD4118SV-ND | € 3,59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| 50 | € 2,68820 | € 134,41 |
| 100 | € 2,52840 | € 252,84 |
| 500 | € 2,24472 | € 1 122,36 |
| 1 000 | € 2,15250 | € 2 152,50 |
| 2 000 | € 2,07450 | € 4 149,00 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,20940 |

