Similar
Similar
Similar
Similar
Similar
Similar

IL250-X009 | |
|---|---|
DigiKey Part Number | IL250-X009-ND |
Manufacturer | |
Manufacturer Product Number | IL250-X009 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 50% @ 10mA | Package / Case 6-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11A1SM | onsemi | 3 205 | H11A1SM-ND | € 0,31160 | Similar |
| H11AA1SM | Isocom Components 2004 LTD | 1 290 | 58-H11AA1SM-ND | € 0,87000 | Similar |
| H11AA1SMT&R | Isocom Components 2004 LTD | 0 | 58-H11AA1SMT&RTR-ND | € 0,34874 | Similar |
| H11AA1SR2VM | onsemi | 2 997 | H11AA1SR2VMOSCT-ND | € 0,89000 | Similar |
| H11AA2SM | Isocom Components 2004 LTD | 0 | 58-H11AA2SM-ND | € 0,33268 | Similar |



