CNY17F-4X001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 89
Unit Price: € 0,57000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: € 0,22712
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: € 0,30494
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 528
Unit Price: € 0,64000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1 840
Unit Price: € 0,71000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1 040
Unit Price: € 0,52000
Datasheet

Similar


LITEON
In Stock: 5 138
Unit Price: € 0,39000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2
Unit Price: € 0,50000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1 040
Unit Price: € 0,50000
Datasheet

Similar


LITEON
In Stock: 15 778
Unit Price: € 0,39000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: € 0,19163
Datasheet

Similar


LITEON
In Stock: 5 337
Unit Price: € 0,39000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1 040
Unit Price: € 0,52000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 992
Unit Price: € 0,52000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F-4X001

DigiKey Part Number
CNY17F-4X001-ND
Manufacturer
Manufacturer Product Number
CNY17F-4X001
Description
OPTOISOLATOR 5KV 1CH TRANS 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
CNY17F-4X001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17F-4Vishay Semiconductor Opto Division89751-1272-5-ND€ 0,57000Similar
CNY117F-4Vishay Semiconductor Opto Division0CNY117F-4-ND€ 0,22712Parametric Equivalent
CNY117F-4X001Vishay Semiconductor Opto Division0CNY117F-4X001-ND€ 0,30494Parametric Equivalent
CNY17F-4X006Vishay Semiconductor Opto Division528CNY17F-4X006-ND€ 0,64000Parametric Equivalent
CNY17F-4X016Vishay Semiconductor Opto Division1 840CNY17F-4X016-ND€ 0,71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 000€ 0,22712€ 454,24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,22712
Unit Price with VAT:€ 0,27709