Parametric Equivalent
Parametric Equivalent
Similar

4N38-X007 | |
|---|---|
DigiKey Part Number | 4N38-X007-ND |
Manufacturer | |
Manufacturer Product Number | 4N38-X007 |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 20mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 10µs, 10µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N38-X007T | Vishay Semiconductor Opto Division | 0 | 4N38-X007T-ND | € 0,25670 | Parametric Equivalent |
| 4N38-X009T | Vishay Semiconductor Opto Division | 0 | 4N38-X009T-ND | € 0,25670 | Parametric Equivalent |
| 4N38ASM | Isocom Components 2004 LTD | 0 | 58-4N38ASM-ND | € 0,20250 | Similar |
| 4N38ASMT&R | Isocom Components 2004 LTD | 0 | 58-4N38ASMT&RTR-ND | € 0,23769 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24155 | € 483,10 |
| Unit Price without VAT: | € 0,24155 |
|---|---|
| Unit Price with VAT: | € 0,29469 |



