Parametric Equivalent

VKO472KCQCF0KR | |
|---|---|
DigiKey Part Number | 2870-VKO472KCQCF0KR-ND |
Manufacturer | |
Manufacturer Product Number | VKO472KCQCF0KR |
Description | VKO X440Y300VAC 4700PF 10% Y5U B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKO472KCQCD0KR | Vishay Roederstein | 0 | VKO472KCQCD0KR-ND | € 0,53048 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,51151 | € 4 092,08 |
| Unit Price without VAT: | € 0,51151 |
|---|---|
| Unit Price with VAT: | € 0,62404 |


