
MKP1848H63580JY2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H63580JY2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H63580JY2 |
Description | CAP FILM 35UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5 mOhms | Features 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | € 9,63956 | € 433,78 |
| Unit Price without VAT: | € 9,63956 |
|---|---|
| Unit Price with VAT: | € 11,76026 |

