
MKP1848H61070JK2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H61070JK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H61070JK2 |
Description | CAP FILM 10UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.524" (38.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.7 mOhms | Features 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 4,43967 | € 266,38 |
| Unit Price without VAT: | € 4,43967 |
|---|---|
| Unit Price with VAT: | € 5,41640 |

