
MKP1848H55050KK2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H55050KK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H55050KK2 |
Description | CAP FILM 5UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.012" (25.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 500V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10.1 mOhms | Features 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,43510 | € 243,51 |
| Unit Price without VAT: | € 2,43510 |
|---|---|
| Unit Price with VAT: | € 2,97082 |

