


MKP1847H53048JP4 | |
|---|---|
DigiKey Part Number | 2870-MKP1847H53048JP4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847H53048JP4 |
Description | CAP FILM 3UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1847H53048JP4 Models |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.799" (45.70mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 480V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications EMI, RFI Suppression |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | € 10,60952 | € 668,40 |
| Unit Price without VAT: | € 10,60952 |
|---|---|
| Unit Price with VAT: | € 12,94361 |

