
MKP1841310204 | |
|---|---|
DigiKey Part Number | 2870-MKP1841310204-ND |
Manufacturer | |
Manufacturer Product Number | MKP1841310204 |
Description | CAP FILM 10000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | € 0,97571 | € 165,87 |
| Unit Price without VAT: | € 0,97571 |
|---|---|
| Unit Price with VAT: | € 1,19037 |

