
MKP1839124631R | |
|---|---|
DigiKey Part Number | 2870-MKP1839124631RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP1839124631R |
Description | CAP FILM 240PF 1% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Tolerance ±1% | Termination PC Pins |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,54182 | € 4 625,46 |
| Unit Price without VAT: | € 1,54182 |
|---|---|
| Unit Price with VAT: | € 1,88102 |

