20 kOhms ±5% 16W Bleeder, Capacitor Specialized Resistor Wirewound ±260ppm/°C Capacitor, 22mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS16CME20K00JE

DigiKey Part Number
CMS16-20K-ND
Manufacturer
Manufacturer Product Number
CMS16CME20K00JE
Description
RES CAP BLEEDER 20K OHM 5% 16W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 16W Bleeder, Capacitor Specialized Resistor Wirewound ±260ppm/°C Capacitor, 22mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Wirewound
Manufacturer
Vishay Huntington Electric Inc.
Resistance
20 kOhms
Series
Tolerance
±5%
Packaging
Bulk
Power (Watts)
16W
Part Status
Active
Temperature Coefficient
±260ppm/°C
Type
Bleeder, Capacitor
Operating Temperature
-55°C ~ 350°C
Applications
Capacitor Discharge
Mounting Type
Capacitor, 22mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 49,90400€ 499,04
Unit Price without VAT:€ 49,90400
Unit Price with VAT:€ 60,88288