
ALSR0522K00JE12 | |
|---|---|
DigiKey Part Number | 274-ALSR0522K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0522K00JE12 |
Description | RES 22K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0522K00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,48000 | € 3,48 |
| 10 | € 2,34700 | € 23,47 |
| 25 | € 2,04000 | € 51,00 |
| 50 | € 1,84760 | € 92,38 |
| 100 | € 1,68390 | € 168,39 |
| 250 | € 1,50468 | € 376,17 |
| 500 | € 1,39258 | € 696,29 |
| 1 000 | € 1,29734 | € 1 297,34 |
| 5 000 | € 1,12796 | € 5 639,80 |
| Unit Price without VAT: | € 3,48000 |
|---|---|
| Unit Price with VAT: | € 4,24560 |

