
ZPY4V7-TAP | |
|---|---|
DigiKey Part Number | 112-ZPY4V7-TAPCT-ND - Cut Tape (CT) 112-ZPY4V7-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY4V7-TAP |
Description | DIODE ZENER 4.7V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Operating Temperature 175°C |
Mfr | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,42700 | € 4,27 |
| 100 | € 0,27550 | € 27,55 |
| 500 | € 0,20990 | € 104,95 |
| 1 000 | € 0,18874 | € 188,74 |
| 2 000 | € 0,17092 | € 341,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15162 | € 758,10 |
| 10 000 | € 0,13969 | € 1 396,90 |
| 15 000 | € 0,13361 | € 2 004,15 |
| 25 000 | € 0,12678 | € 3 169,50 |
| 35 000 | € 0,12274 | € 4 295,90 |
| 50 000 | € 0,11881 | € 5 940,50 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

