
ZPY3V9-TAP | |
|---|---|
DigiKey Part Number | 112-ZPY3V9-TAPCT-ND - Cut Tape (CT) 112-ZPY3V9-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY3V9-TAP |
Description | DIODE ZENER 3.9V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY3V9-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,42700 | € 4,27 |
| 100 | € 0,27550 | € 27,55 |
| 500 | € 0,20990 | € 104,95 |
| 1 000 | € 0,18874 | € 188,74 |
| 2 000 | € 0,17092 | € 341,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15162 | € 758,10 |
| 10 000 | € 0,13969 | € 1 396,90 |
| 15 000 | € 0,13361 | € 2 004,15 |
| 25 000 | € 0,12678 | € 3 169,50 |
| 35 000 | € 0,12274 | € 4 295,90 |
| 50 000 | € 0,11881 | € 5 940,50 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

