
ZPY18-TAP | |
|---|---|
DigiKey Part Number | ZPY18-TAPGICT-ND - Cut Tape (CT) ZPY18-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY18-TAP |
Description | DIODE ZENER 18V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 14 V |
Mfr | Operating Temperature 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4746A | Microchip Technology | 255 | 1N4746AMS-ND | € 2,93000 | Similar |
| 1N4746APE3/TR8 | Microchip Technology | 1 332 | 150-1N4746APE3/TR8CT-ND | € 0,75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,39100 | € 3,91 |
| 100 | € 0,25110 | € 25,11 |
| 500 | € 0,19064 | € 95,32 |
| 1 000 | € 0,17115 | € 171,15 |
| 2 000 | € 0,15473 | € 309,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13694 | € 684,70 |
| 10 000 | € 0,12594 | € 1 259,40 |
| 15 000 | € 0,12033 | € 1 804,95 |
| 25 000 | € 0,11403 | € 2 850,75 |
| 35 000 | € 0,11031 | € 3 860,85 |
| 50 000 | € 0,10668 | € 5 334,00 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

