ZMY33-GS18 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 408
Unit Price: € 0,61000
Datasheet

Similar


Diotec Semiconductor
In Stock: 5 300
Unit Price: € 0,30000
Datasheet
Zener Diode 33 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY33-GS18

DigiKey Part Number
ZMY33-GS18GITR-ND - Tape & Reel (TR)
ZMY33-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY33-GS18
Description
DIODE ZENER 33V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZM4752A-GS18Vishay General Semiconductor - Diodes Division3 408ZM4752A-GS18CT-ND€ 0,61000Direct
ZMY33Diotec Semiconductor5 3004878-ZMY33CT-ND€ 0,30000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,37900€ 3,79
100€ 0,24310€ 24,31
500€ 0,18434€ 92,17
1 000€ 0,16540€ 165,40
2 000€ 0,14944€ 298,88
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,13215€ 660,75
10 000€ 0,12146€ 1 214,60
15 000€ 0,11601€ 1 740,15
25 000€ 0,10989€ 2 747,25
35 000€ 0,10626€ 3 719,10
50 000€ 0,10274€ 5 137,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420