
ZM4750A-GS18 | |
|---|---|
DigiKey Part Number | ZM4750A-GS18GITR-ND - Tape & Reel (TR) ZM4750A-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZM4750A-GS18 |
Description | DIODE ZENER 27V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 20.6 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,37900 | € 3,79 |
| 100 | € 0,24310 | € 24,31 |
| 500 | € 0,18434 | € 92,17 |
| 1 000 | € 0,16540 | € 165,40 |
| 2 000 | € 0,14944 | € 298,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13215 | € 660,75 |
| 10 000 | € 0,12146 | € 1 214,60 |
| 15 000 | € 0,11601 | € 1 740,15 |
| 25 000 | € 0,10989 | € 2 747,25 |
| 35 000 | € 0,10626 | € 3 719,10 |
| 50 000 | € 0,10274 | € 5 137,00 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

