
Z4KE180A-E3/73 | |
|---|---|
DigiKey Part Number | Z4KE180A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z4KE180A-E3/73 |
Description | DIODE ZENER 180V 1.5W DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 136.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 1300 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4495 | Microchip Technology | 0 | 1N4495-ND | € 7,79360 | Similar |
| 1N5955B | Microchip Technology | 0 | 1N5955BMS-ND | € 2,97108 | Similar |
| 1N5955BG | Microchip Technology | 0 | 150-1N5955BG-ND | € 2,97108 | Similar |
| 1N6354 | Microchip Technology | 0 | 1N6354-ND | € 13,06230 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25130 | € 753,90 |
| Unit Price without VAT: | € 0,25130 |
|---|---|
| Unit Price with VAT: | € 0,30659 |





