
Z4KE100A-E3/54 | |
|---|---|
DigiKey Part Number | Z4KE100A-E3/54GITR-ND - Tape & Reel (TR) Z4KE100A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z4KE100A-E3/54 |
Description | DIODE ZENER 100V 1.5W DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | Z4KE100A-E3/54 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5271 | Microchip Technology | 443 | 150-1N5271-ND | € 2,69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,55400 | € 5,54 |
| 100 | € 0,36130 | € 36,13 |
| 500 | € 0,27808 | € 139,04 |
| 1 000 | € 0,25126 | € 251,26 |
| 2 000 | € 0,22868 | € 457,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | € 0,20201 | € 1 111,06 |
| 11 000 | € 0,18726 | € 2 059,86 |
| 16 500 | € 0,17975 | € 2 965,88 |
| 27 500 | € 0,17131 | € 4 711,02 |
| 38 500 | € 0,16632 | € 6 403,32 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

