Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-247-3
TO-247AD-3L_Bottom

VX80M100PW-M3/P

DigiKey Part Number
112-VX80M100PW-M3/P-ND
Manufacturer
Manufacturer Product Number
VX80M100PW-M3/P
Description
DIODE ARR SCHOT 100V 40A TO247AD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
600 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-247-3
Current - Average Rectified (Io) (per Diode)
40A
Supplier Device Package
TO-247AD
Voltage - Forward (Vf) (Max) @ If
840 mV @ 40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 975
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 4,87000€ 4,87
25€ 2,81280€ 70,32
100€ 2,32060€ 232,06
500€ 1,92642€ 963,21
1 000€ 1,79991€ 1 799,91
2 000€ 1,69359€ 3 387,18
5 000€ 1,68684€ 8 434,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,87000
Unit Price with VAT:€ 5,94140