
VX40M60C-M3/P | |
|---|---|
DigiKey Part Number | 112-VX40M60C-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | VX40M60C-M3/P |
Description | DIODE ARR SCHOTT 60V 20A TO220AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package TO-220AB |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,18713 | € 2 374,26 |
| Unit Price without VAT: | € 1,18713 |
|---|---|
| Unit Price with VAT: | € 1,44830 |

