
VX20170CHM3_A/P | |
|---|---|
DigiKey Part Number | 112-VX20170CHM3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | VX20170CHM3_A/P |
Description | DIODE ARR SCHOT 170V 10A TO220AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 50 µA @ 170 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 170 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,97505 | € 1 950,10 |
| Unit Price without VAT: | € 0,97505 |
|---|---|
| Unit Price with VAT: | € 1,18956 |

