VT1060CHM3/4W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 890
Unit Price: € 2,12000
Datasheet

Similar


STMicroelectronics
In Stock: 1 735
Unit Price: € 1,29000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT1060CHM3/4W

DigiKey Part Number
VT1060CHM3/4W-ND
Manufacturer
Manufacturer Product Number
VT1060CHM3/4W
Description
DIODE ARR SCHOTT 60V 5A TO-220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VT1060CHM3/4W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
700 µA @ 60 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
TO-220-3
Current - Average Rectified (Io) (per Diode)
5A
Supplier Device Package
TO-220AB
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10D60CHM3_A/IVishay General Semiconductor - Diodes Division1 890V10D60CHM3_A/IGICT-ND€ 2,12000Similar
STPS10L60DSTMicroelectronics1 735497-7544-5-ND€ 1,29000Similar
Obsolete
This product is no longer manufactured. View Substitutes