
VSSB410S-M3/52T | |
|---|---|
DigiKey Part Number | VSSB410S-M3/52TGITR-ND - Tape & Reel (TR) VSSB410S-M3/52TGICT-ND - Cut Tape (CT) VSSB410S-M3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSB410S-M3/52T |
Description | DIODE SCHOTTKY 100V 1.9A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.9A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 100 V |
Series | Capacitance @ Vr, F 230pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.9A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44400 | € 4,44 |
| 100 | € 0,28650 | € 28,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,20535 | € 154,01 |
| 1 500 | € 0,18553 | € 278,30 |
| 2 250 | € 0,17544 | € 394,74 |
| 3 750 | € 0,16408 | € 615,30 |
| 5 250 | € 0,15735 | € 826,09 |
| 7 500 | € 0,15081 | € 1 131,08 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

