Diode 100 V 1.9A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSB310-E3/5BT

DigiKey Part Number
VSSB310-E3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSSB310-E3/5BT
Description
DIODE SCHOTTKY 100V 1.9A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.9A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VSSB310-E3/5BT Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
250 µA @ 100 V
Series
Capacitance @ Vr, F
230pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1.9A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 400€ 0,14266€ 913,02
Unit Price without VAT:€ 0,14266
Unit Price with VAT:€ 0,17405