Diode 100 V 1.7A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSA310S-M3/5AT

DigiKey Part Number
112-VSSA310S-M3/5ATTR-ND - Tape & Reel (TR)
112-VSSA310S-M3/5ATCT-ND - Cut Tape (CT)
112-VSSA310S-M3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSA310S-M3/5AT
Description
DIODE SCHOTTKY 100V 1.7A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.7A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Series
Capacitance @ Vr, F
175pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1.7A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
10€ 0,34400€ 3,44
100€ 0,21980€ 21,98
500€ 0,16608€ 83,04
1 000€ 0,14875€ 148,75
2 000€ 0,13415€ 268,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500€ 0,11240€ 843,00
15 000€ 0,10356€ 1 553,40
22 500€ 0,09906€ 2 228,85
37 500€ 0,09399€ 3 524,62
52 500€ 0,09100€ 4 777,50
75 000€ 0,08809€ 6 606,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,68320