
VSSA310S-M3/5AT | |
|---|---|
DigiKey Part Number | 112-VSSA310S-M3/5ATTR-ND - Tape & Reel (TR) 112-VSSA310S-M3/5ATCT-ND - Cut Tape (CT) 112-VSSA310S-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA310S-M3/5AT |
Description | DIODE SCHOTTKY 100V 1.7A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.7A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Series | Capacitance @ Vr, F 175pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.7A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34400 | € 3,44 |
| 100 | € 0,21980 | € 21,98 |
| 500 | € 0,16608 | € 83,04 |
| 1 000 | € 0,14875 | € 148,75 |
| 2 000 | € 0,13415 | € 268,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,11240 | € 843,00 |
| 15 000 | € 0,10356 | € 1 553,40 |
| 22 500 | € 0,09906 | € 2 228,85 |
| 37 500 | € 0,09399 | € 3 524,62 |
| 52 500 | € 0,09100 | € 4 777,50 |
| 75 000 | € 0,08809 | € 6 606,75 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

