Similar
Similar

VSSA210HM3/61T | |
|---|---|
DigiKey Part Number | VSSA210HM3/61TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSA210HM3/61T |
Description | DIODE SCHOTTKY 100V 1.7A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1.7A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Mfr | Capacitance @ Vr, F 175pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.7A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSH1-100M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSH1-100MBKPBFREE-ND | € 0,10176 | Similar |
| RB068L100DDTE25 | Rohm Semiconductor | 1 316 | RB068L100DDTE25CT-ND | € 1,03000 | Similar |



