


VSS8D5M12-M3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D5M12-M3/HTR-ND - Tape & Reel (TR) 112-VSS8D5M12-M3/HCT-ND - Cut Tape (CT) 112-VSS8D5M12-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D5M12-M3/H |
Description | DIODE SCHOTTK 100V 2.2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 350 µA @ 120 V |
Series | Capacitance @ Vr, F 460pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SlimSMAW (DO-221AD) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 2.2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 2.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42300 | € 4,23 |
| 100 | € 0,27240 | € 27,24 |
| 500 | € 0,20744 | € 103,72 |
| 1 000 | € 0,18649 | € 186,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,15666 | € 548,31 |
| 7 000 | € 0,14375 | € 1 006,25 |
| 10 500 | € 0,13717 | € 1 440,28 |
| 17 500 | € 0,12977 | € 2 270,97 |
| 24 500 | € 0,12540 | € 3 072,30 |
| 35 000 | € 0,12114 | € 4 239,90 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

