


VSS8D2M6HM3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D2M6HM3/HTR-ND - Tape & Reel (TR) 112-VSS8D2M6HM3/HCT-ND - Cut Tape (CT) 112-VSS8D2M6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M6HM3/H |
Description | DIODE SCHOTTKY 60V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Mfr | Capacitance @ Vr, F 430pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SlimSMAW (DO-221AD) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,14738 | € 2 063,32 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

