
VSKTF180-12HJ | |
|---|---|
DigiKey Part Number | VSKTF180-12HJ-ND |
Manufacturer | |
Manufacturer Product Number | VSKTF180-12HJ |
Description | SCR MODULE 1.2KV 400A 3-MAGNAPAK |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 400 A Series Connection - All SCRs Chassis Mount 3-MAGN-A-PAK™ |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 7130A, 7470A |
Part Status Obsolete | Current - Hold (Ih) (Max) 600 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case 3-MAGN-A-PAK™ |
Current - On State (It (AV)) (Max) 180 A | Base Product Number |
Current - On State (It (RMS)) (Max) 400 A |

