
VS-STPS20L15G-M3 | |
|---|---|
DigiKey Part Number | VS-STPS20L15G-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-STPS20L15G-M3 |
Description | DIODE SCHOTTKY 15V 20A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 15 V |
Packaging Tube | Capacitance @ Vr, F 2000pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 19 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,99538 | € 7 963,04 |
| Unit Price without VAT: | € 0,99538 |
|---|---|
| Unit Price with VAT: | € 1,21436 |

