
VS-MURB1520-1-M3 | |
|---|---|
DigiKey Part Number | VS-MURB1520-1-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-MURB1520-1-M3 |
Description | DIODE STANDARD 200V 15A TO262AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-262AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-262AA |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 50 | € 1,13720 | € 56,86 |
| 100 | € 1,02220 | € 102,22 |
| 500 | € 0,82042 | € 410,21 |
| 1 000 | € 0,75556 | € 755,56 |
| 2 000 | € 0,70103 | € 1 402,06 |
| 5 000 | € 0,64205 | € 3 210,25 |
| 10 000 | € 0,61575 | € 6 157,50 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,83040 |

