Similar
Similar

VS-MBRS320TRPBF | |
|---|---|
DigiKey Part Number | VS-MBRS320TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBRS320TRPBF |
Description | DIODE SCHOTTKY 20V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 360pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS32-E3/57T | Vishay General Semiconductor - Diodes Division | 4 858 | 112-SS32-E3/57TCT-ND | € 0,87000 | Similar |
| B220Q-13-F | Diodes Incorporated | 1 856 | 31-B220Q-13-FCT-ND | € 0,52000 | Similar |



