VS-MBR3045CT-N3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 1,10270
Datasheet

Direct


SMC Diode Solutions
In Stock: 1 701
Unit Price: € 1,70000
Datasheet

Direct


SMC Diode Solutions
In Stock: 3 856
Unit Price: € 1,39000
Datasheet

Direct


SMC Diode Solutions
In Stock: 142
Unit Price: € 1,25000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: € 0,31072
Datasheet

Similar


STMicroelectronics
In Stock: 2 491
Unit Price: € 2,35000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBR3045CT-N3

DigiKey Part Number
VS-MBR3045CT-N3GI-ND
Manufacturer
Manufacturer Product Number
VS-MBR3045CT-N3
Description
DIODE ARR SCHOTT 45V 15A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
760 mV @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MBR3045CT-M3Vishay General Semiconductor - Diodes Division0VS-MBR3045CT-M3-ND€ 1,10270Direct
25CTQ045SMC Diode Solutions1 7011655-1007-ND€ 1,70000Direct
MBR3045CTSMC Diode Solutions3 8561655-1062-ND€ 1,39000Direct
MBR3045CTPSMC Diode Solutions1421655-1063-ND€ 1,25000Direct
SBR3045CTSMC Diode Solutions0SBR3045CTSMC-ND€ 0,31072Direct
Obsolete
This product is no longer manufactured. View Substitutes