
VS-HFA16TA60CS-M3 | |
|---|---|
DigiKey Part Number | VS-HFA16TA60CS-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA16TA60CS-M3 |
Description | DIODE ARRAY GP 600V 8A TO263AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 8A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.1 V @ 16 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 55 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 8A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,45000 | € 3,45 |
| 50 | € 1,74880 | € 87,44 |
| 100 | € 1,58360 | € 158,36 |
| 500 | € 1,29430 | € 647,15 |
| 1 000 | € 1,20134 | € 1 201,34 |
| 2 000 | € 1,12323 | € 2 246,46 |
| 5 000 | € 1,05919 | € 5 295,95 |
| Unit Price without VAT: | € 3,45000 |
|---|---|
| Unit Price with VAT: | € 4,20900 |

