Parametric Equivalent

VS-HFA16PB120-N3 | |
|---|---|
DigiKey Part Number | VS-HFA16PB120-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA16PB120-N3 |
Description | DIODE STANDARD 1200V 16A TO247AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 16A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 90 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package TO-247AC-2L |
Voltage - Forward (Vf) (Max) @ If 3 V @ 16 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA16PB120HN3 | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA16PB120HN3-ND | € 5,50998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,63000 | € 9,63 |
| 25 | € 5,85600 | € 146,40 |
| 100 | € 4,95810 | € 495,81 |
| 500 | € 4,24078 | € 2 120,39 |
| 1 000 | € 4,16376 | € 4 163,76 |
| Unit Price without VAT: | € 9,63000 |
|---|---|
| Unit Price with VAT: | € 11,74860 |


