
VS-HFA16PA60C-N3 | |
|---|---|
DigiKey Part Number | VS-HFA16PA60C-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA16PA60C-N3 |
Description | DIODE ARRAY GP 600V 8A TO-247AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 8A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-HFA16PA60C-N3 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 18 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,64452 | € 1 322,26 |
| Unit Price without VAT: | € 2,64452 |
|---|---|
| Unit Price with VAT: | € 3,22631 |

