
VS-ETH3006-1-M3 | |
|---|---|
DigiKey Part Number | VS-ETH3006-1-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETH3006-1-M3 |
Description | DIODE STANDARD 600V 30A TO2623 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-262-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 26 ns |
Series | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-262-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.65 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETH3006-1HM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETH3006-1HM3-ND | € 1,60831 | Parametric Equivalent |
| VS-ETU3006-1HM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETU3006-1HM3-ND | € 1,60085 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 1,19943 | € 9 595,44 |
| Unit Price without VAT: | € 1,19943 |
|---|---|
| Unit Price with VAT: | € 1,46330 |


