
VS-ENX030Y60U | |
|---|---|
DigiKey Part Number | 112-VS-ENX030Y60U-ND |
Manufacturer | |
Manufacturer Product Number | VS-ENX030Y60U |
Description | IGBT MODULE 600V 34A 94W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 34 A 94 W Chassis Mount |
Datasheet | Datasheet |
Category | Power - Max 94 W |
Manufacturer Vishay General Semiconductor - Diodes Division | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 30A |
Series | Current - Collector Cutoff (Max) 50 µA |
Packaging Box | Input Capacitance (Cies) @ Vce 1630 pF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Three Phase Inverter | Operating Temperature 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 34 A | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,36000 | € 44,36 |
| 10 | € 33,51600 | € 335,16 |
| 100 | € 29,74650 | € 2 974,65 |
| Unit Price without VAT: | € 44,36000 |
|---|---|
| Unit Price with VAT: | € 54,11920 |

